+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZ9F27106

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 1; Charact: B; 6kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F27106

Alternative designations: EZ9F-B6-1

TME Symbol:
EZ9F27106

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 Pro
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight103.24 g
Certificates
EAN code3606486825440
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F27106
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 6 pcs - 3.96 USDGross price for quantities from 6 pcs - 3.96 USD
Net price for quantities from 12 pcs - 3.68 USDGross price for quantities from 12 pcs - 3.68 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs