+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHNEIDER ELECTRIC
Alternative designations: EZ9F-C16-1
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | circuit breaker | |
Rated voltage | 230/400V AC | |
Current rating | 16A | |
Number of poles | 1 | |
Mounting | for DIN rail mounting | |
Characteristics | C | |
Short circuit breaking capacity | 6kA | |
IP rating | IP20 | |
Cross section of connecting wires | 1...35mm2 | |
Manufacturer series | Easy9 Pro | |
Mechanical durability | 20000 cycles | |
Trade name | MCB | |
Operating temperature | -30...70°C |