+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZ9XPH212

Busbar; Poles: 2; Urated: 400V; 63A; No.of mod: 12; Uinsul: 500V

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9XPH212
TME Symbol:
EZ9XPH212

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
2
Rated voltage
0.4kV
Current rating
63A
Number of modules
12
Insulation voltage
0.5kV
Manufacturer series
Easy9 Pro
Gross weight60.04 g
Certificates
EAN code3606489940614
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9XPH212
7 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.