+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZ9XPH357

Busbar; Poles: 3; Urated: 400V; 63A; No.of mod: 57; Uinsul: 500V

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9XPH357
TME Symbol:
EZ9XPH357

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
3
Rated voltage
0.4kV
Current rating
63A
Number of modules
57
Insulation voltage
0.5kV
Manufacturer series
Easy9 Pro
Gross weight425 g
Certificates
EAN code3606489940645
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9XPH357
5 in TME stock
Net price for quantities from 1 pcs - 41.66 USDGross price for quantities from 1 pcs - 41.66 USD
Net price for quantities from 5 pcs - 38.97 USDGross price for quantities from 5 pcs - 38.97 USD
Net price for quantities from 10 pcs - 36.28 USDGross price for quantities from 10 pcs - 36.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.