+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZAEG3A50AV

Varistor: zinc-oxide; SMD; 30VAC; 100V


Manufacturer: PANASONIC

Manufacturer part number:
EZAEG3A50AV

Alternative designations: EZA-EG3A50AV

TME Symbol:
EZAEG3A50AV

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
30V AC
Varistor voltage
100V
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
EZAEG3A50AV
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD