+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZJZ1V220JM

Varistor: zinc-oxide; SMD; 0603; 13VDC; 20A; 22V


Manufacturer: PANASONIC

Manufacturer part number:
EZJZ1V220JM

Alternative designations: EZJ-Z1V220JM

TME Symbol:
EZJZ1V220JM

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
13V DC
Varistor max current 8/20µs
20A
Varistor voltage
22V
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
EZJZ1V220JM
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.