+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F-MP

Mounting plate; steel; W: 54mm; L: 200mm; Plating: zinc; PICCOLO

Manufacturer: FIBOX

Manufacturer part number:
F-MP
TME Symbol:
F-MP

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
54mm
Length
0.2m
Plating material
zinc
Related items
ABSF65, ABSF85, PCF65, PCF85
Application - series/manufacturer
PICCOLO
Gross weight124.17 g
Certificates
EAN code6418074033604

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
F-MP
8 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 8 pcs - 7.30 USDGross price for quantities from 8 pcs - 7.30 USD
Net price for quantities from 24 pcs - 6.41 USDGross price for quantities from 24 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.