+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | flood sensor | |
Operating temperature | -15...60°C | |
Length | 20m | |
Material | copper | |
Sensors features | colour change in the flooded site | |
Related items | F03-25 |