+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F03-16SFC-30M

Flood sensor; 30m; copper

Manufacturer: OMRON

Manufacturer part number:
F03-16SFC-30M
TME Symbol:
F03-16SFC-30M

Specification

Manufacturer
OMRON
Type of automation module
flood sensor
Operating temperature
-15...60°C
Length
30m
Material
copper
Sensors features
colour change in the flooded site
Related items
F03-25
Gross weight455 g
Certificates
EAN code4547648144537
See other products in this category: Monitoring Relays OMRON,
*
F03-16SFC-30M
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order