+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F06B5E

Tip: fork; M5; 1.5÷2.5mm2; crimped; for cable; insulated; blue

Manufacturer: NINIGI

Manufacturer part number:
F06B5E
TME Symbol:
F06B5E

Specification

Manufacturer
NINIGI
Type of tip
fork
Hole for screw
M5
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Wire size
16AWG...14AWG
Gross weight1.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
F06B5E
90 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs