+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F06Y4E

Tip: fork; M4; 4÷6mm2; crimped; for cable; insulated; yellow


Manufacturer: NINIGI

Manufacturer part number:
F06Y4E
TME Symbol:
F06Y4E

Specification

Manufacturer
NINIGI
Type of tip
fork
Hole for screw
M4
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Wire size
12AWG...10AWG
Gross weight2.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
F06Y4E
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 20 pcs - 0.29 USDGross price for quantities from 20 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs