+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F06Y5

Tip: fork; M5; 4÷6mm2; crimped; for cable; insulated; yellow


Manufacturer: NINIGI

Manufacturer part number:
F06Y5
TME Symbol:
F06Y5

Specification

Manufacturer
NINIGI
Type of tip
fork
Hole for screw
M5
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Wire size
12AWG...10AWG
Gross weight1.698 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
F06Y5
100 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs