+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F 1032-80 - SET

Enclosure: with panel; Filotec; X: 105mm; Y: 80mm; Z: 32mm; aluminium


Manufacturer: BOPLA

Manufacturer part number:
F 1032-80 - SET
TME Symbol:
F1032-80-SET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Manufacturer series
Filotec
Dimension X
105mm
Dimension Y
80mm
Dimension Z
32mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
hollowed area for foil keypad
Panel colour
natural
Panel material
aluminium
IP rating
IP40
Dimensions
Gross weight151 g
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
F 1032-80 - SET
0 in TME stock
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 20.08 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 19.00 USD
Net price for quantities from 25 pcs - 18.06 USDGross price for quantities from 25 pcs - 18.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.