+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F107512T100

Wire; MOTIONLINE® ADVANCED; 12G0.75mm2; unshielded; 600V; Cu; grey

Manufacturer: NEXANS

Manufacturer part number:
F107512T100
TME Symbol:
F107512T100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
12G0.75mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
9.7mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight137 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F107512T100
0 in TME stock
Net price for quantities from 5 m - 6.13 USDGross price for quantities from 5 m - 6.13 USD
Net price for quantities from 25 m - 5.04 USDGross price for quantities from 25 m - 5.04 USD
Net price for quantities from 50 m - 4.45 USDGross price for quantities from 50 m - 4.45 USD
Net price for quantities from 100 m - 3.92 USDGross price for quantities from 100 m - 3.92 USD
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 1 000 m