+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F110005T100

Wire; MOTIONLINE® ADVANCED; 5G1mm2; unshielded; 600V; Cu; stranded

Manufacturer: NEXANS

Manufacturer part number:
F110005T100
TME Symbol:
F110005T100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
5G1mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
7.2mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight78 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS
*
F110005T100
Product withdrawn from the offer
Use the specification table below to search for similar products