+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F115007T300

Wire; MOTIONLINE® ADVANCED; 7G1.5mm2; unshielded; 1kV; Cu; grey

Manufacturer: NEXANS

Manufacturer part number:
F115007T300
TME Symbol:
F115007T300

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
7G1.5mm2
Shield structure
unshielded
Rated voltage
1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
10.1mm
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight176 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS
*
F115007T300
Product withdrawn from the offer
Use the specification table below to search for similar products