+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 12A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 0.65kA | |
Kind of package | Ammo Pack | |
Max. forward voltage | 0.82V | |
Max. load current | 130A | |
Leakage current | 5µA | |
Reverse recovery time | 200ns | |
Body dimensions | Ø8x7.5mm |