+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1206-100MA

Fuse: fuse; SMD; 100mA; 32VAC; 63VDC; 3.2x1.6x0.6mm; 1206


Manufacturer: OPTIFUSE

Manufacturer part number:
F1206-100MA
TME Symbol:
F1206-100MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
0.1A
Rated voltage
32V AC/63V DC
Fuse size
3.2x1.6x0.6mm
Breaking capacity
50A / 32V AC, 50A / 63V DC
Case - inch
1206
Case - mm
3216
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 1206 SMD Fuses - Fast OPTIFUSE,
*
F1206-100MA
0 in TME stock
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
Net price for quantities from 10000 pcs - 0.55 USDGross price for quantities from 10000 pcs - 0.55 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.