+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1225R12KT4GBOSA1

Module: IGBT; Ic: 25A; AG-ECONO3-4; Inverter; 160W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
F1225R12KT4GBOSA1
TME Symbol:
F1225R12KT4GBOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
25A
Case
AG-ECONO3-4
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
160W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
F1225R12KT4GBOSA1
0 in TME stock
Net price for quantities from 10 pcs - 91.82 USDGross price for quantities from 10 pcs - 91.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.