+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | CRYSTAL | |
Application - series/manufacturer | LED CREE, LED LUMILEDS, LED NICHIA, LED SAMSUNG, LUXEON A, LUXEON T, LUXEON TX | |
Related items | LH351B, LH351Z, NCSxx19B, XM-L2, XP-E, XP-G2, XP-G | |
Viewing angle | 3...7° | |
Height | 27.4mm | |
Diameter | 46.8mm |