+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F12K120

Diode: rectifying; THT; 120V; 12A; Ifsm: 375A; Ammo Pack; Ufmax: 0.9V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
F12K120
TME Symbol:
F12K120-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
12A
Semiconductor structure
single diode
Max. forward impulse current
375A
Kind of package
Ammo Pack
Max. forward voltage
0.9V
Reverse recovery time
300ns
Body dimensions
Ø8x7.5mm
Gross weight1.478 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
F12K120
770 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs