+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F12S1-1213GDS002

Switch: vandal resistant; Pos: 2; SPST; 0.1A/48VDC; IP67; OFF-(ON)


Manufacturer: DECA

Manufacturer part number:
F12S1-1213GDS002
TME Symbol:
F12S1-1213GDS002

Specification

Manufacturer
DECA
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 48V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
12V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
50000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Min. insulation resistance
0.1GΩ
Panel thickness
0.5...3mm
Dimensions
Ø18.5x18.25mm
Operating temperature
-25...50°C
Gross weight11.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches DECA,
*
F12S1-1213GDS002
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 20 pcs - 8.10 USDGross price for quantities from 20 pcs - 8.10 USD
Net price for quantities from 40 pcs - 7.59 USDGross price for quantities from 40 pcs - 7.59 USD
Net price for quantities from 100 pcs - 7.08 USDGross price for quantities from 100 pcs - 7.08 USD
Packaging method by the manufacturer:Cardboard = 20 pcs