+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F13402_ANGELINA-W -AS

Spotlight; LEDs; LED CITIZEN; Øout: 82mm; 43°; H: 31mm

Manufacturer: LEDIL

Manufacturer part number:
F13402_ANGELINA-W -AS
TME Symbol:
F13402

Specification

Manufacturer
LEDIL
Type of optoelectronics accessories
spotlight
Manufacturer series
ANGELINA
Application
LEDs
Application - series/manufacturer
LED CITIZEN
Related items
CLL030, CLL032, CLL040, CLL042, CLU034, CLU036, CLU038, CLU044
Outside diameter
82mm
Viewing angle
43°
Height
31mm
Gross weight50 g
Certificates
See other products in this category: Lens LEDIL
*
F13402_ANGELINA-W -AS
Product withdrawn from the offer
Use the specification table below to search for similar products