+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F13S1-1212RDS002

Switch: vandal resistant; Pos: 2; SPST; 0.1A/48VDC; IP67; OFF-(ON)

Manufacturer: DECA

Manufacturer part number:
F13S1-1212RDS002
TME Symbol:
F13S1-1212RDS002

Specification

Manufacturer
DECA
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 48V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
6V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
50000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Min. insulation resistance
0.1GΩ
Panel thickness
0.5...3mm
Dimensions
Ø18.5x23.25mm
Operating temperature
-25...50°C
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches DECA
*
F13S1-1212RDS002
Product withdrawn from the offer
Use the specification table below to search for similar products