+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F140004T300

Wire; MOTIONLINE® ADVANCED; 4G4mm2; unshielded; 1kV; Cu; stranded

Manufacturer: NEXANS

Manufacturer part number:
F140004T300
TME Symbol:
F140004T300

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
4G4mm2
Shield structure
unshielded
Rated voltage
1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
11.6mm
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight220 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F140004T300
240 in TME stock
Net price for quantities from 5 m - 7.97 USDGross price for quantities from 5 m - 7.97 USD
Net price for quantities from 25 m - 6.52 USDGross price for quantities from 25 m - 6.52 USD
Net price for quantities from 50 m - 5.79 USDGross price for quantities from 50 m - 5.79 USD
Net price for quantities from 100 m - 5.07 USDGross price for quantities from 100 m - 5.07 USD
Amount (Multiplicity: 5)
Product available till the stock lasts