+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F14531_JENNY-CY

LED lens; square; silicone; transparent; H: 11.5mm


Manufacturer: LEDIL

Manufacturer part number:
F14531_JENNY-CY
TME Symbol:
F14531

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
silicone
Colour
transparent
Manufacturer series
JENNY
Application - series/manufacturer
Bridgelux V6, Bridgelux V8, Bridgelux V10, Duris S8, LED BRIDGELUX, LED CITIZEN, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LUXEON 5258, LUXEON M, Soleriq P6, Soleriq P9, XM-L EZW
Related items
CLL01x, CLL02x, CLU700, CLU02x, CXA15xx, CXA1310, MK-R, NSMx286M, XHP50
Height
11.5mm
Body dimensions
35x35mm
Gross weight6.19 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F14531_JENNY-CY
23 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 60 pcs - 2.81 USDGross price for quantities from 60 pcs - 2.81 USD
Net price for quantities from 120 pcs - 2.44 USDGross price for quantities from 120 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts