+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F15069_FLORENCE-O

LED lens; rectangular; plexiglass PMMA; transparent; H: 8.5mm


Manufacturer: LEDIL

Manufacturer part number:
F15069_FLORENCE-O
TME Symbol:
F15069

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
FLORENCE
Application - series/manufacturer
Duris E5, Duris S8, LED COMET, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LED TRIDONIC, LG 5630, LG 6030, LG 7030, LLE G2 55mm 2000lm, LM28xB, LM302B, LM561B Plus, LM561C, LUXEON 5050, LUXEON XR-3535L, SEOUL 5630C, SEOUL 5630D, SEOUL DC 3030, TRIDINO R3 8x0 1100 1ft HV
Related items
NVSxE21A
Height
8.5mm
Body dimensions
61x286mm
Gross weight0.094 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F15069_FLORENCE-O
0 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 6 pcs - 6.34 USDGross price for quantities from 6 pcs - 6.34 USD
Net price for quantities from 18 pcs - 5.94 USDGross price for quantities from 18 pcs - 5.94 USD
Net price for quantities from 30 pcs - 5.55 USDGross price for quantities from 30 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.