+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F15523_LINNEA-90

LED lens; rectangular; transparent; H: 9.5mm; Body dim: 40x285mm


Manufacturer: LEDIL

Manufacturer part number:
F15523_LINNEA-90
TME Symbol:
F15523

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Colour
transparent
Manufacturer series
LINNEA
Application - series/manufacturer
Duris E 2835, LED NICHIA, LED OSRAM, LED SAMSUNG, LM561B Plus
Related items
NF2x757G, NF2X757D
Height
9.5mm
Body dimensions
40x285mm
Gross weight34.2 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F15523_LINNEA-90
27 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 30 pcs - 3.49 USDGross price for quantities from 30 pcs - 3.49 USD
Net price for quantities from 90 pcs - 3.12 USDGross price for quantities from 90 pcs - 3.12 USD
Net price for quantities from 150 pcs - 2.93 USDGross price for quantities from 150 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts