+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1815

Fuse: fuse; automotive; 15A; 80VDC; 19mm; 19x5.1x20mm


Manufacturer: ELED

Manufacturer part number:
F1815
TME Symbol:
F1815

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
80V DC
Fuse size
19mm
Dimensions
19x5.1x20mm
Colour
blue
Gross weight2 g
Certificates
See other products in this category: Standard Automotive Fuses ELED,
*
F1815
0 in TME stock
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
Net price for quantities from 2000 pcs - 1.18 USDGross price for quantities from 2000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.