+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1842CCD1200

Module: diode; double,common cathode; 1.2kV; If: 40A; F18; Ifsm: 1kA


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1842CCD1200
TME Symbol:
F1842CCD1200-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
40A
Case
F18
Max. forward voltage
1.4V
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F1842CCD1200
0 in TME stock
Net price for quantities from 1 pcs - 131.63 USDGross price for quantities from 1 pcs - 131.63 USD
Net price for quantities from 3 pcs - 116.49 USDGross price for quantities from 3 pcs - 116.49 USD
Net price for quantities from 5 pcs - 97.73 USDGross price for quantities from 5 pcs - 97.73 USD
Net price for quantities from 10 pcs - 90.74 USDGross price for quantities from 10 pcs - 90.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.