+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1842CCD400

Module: diode; double,common cathode; 400V; If: 40A; F18; Ifsm: 1kA


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1842CCD400
TME Symbol:
F1842CCD400-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
40A
Case
F18
Max. forward voltage
1.4V
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F1842CCD400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.48 USDGross price for quantities from 1 pcs - 106.48 USD