+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1842D1600

Module: diode; single diode; 1.6kV; If: 40A; F18; Ufmax: 1.4V; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1842D1600
TME Symbol:
F1842D1600-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
40A
Case
F18
Max. forward voltage
1.4V
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F1842D1600
0 in TME stock
Net price for quantities from 1 pcs - 179.72 USDGross price for quantities from 1 pcs - 179.72 USD
Net price for quantities from 3 pcs - 158.85 USDGross price for quantities from 3 pcs - 158.85 USD
Net price for quantities from 5 pcs - 133.34 USDGross price for quantities from 5 pcs - 133.34 USD
Net price for quantities from 10 pcs - 124.06 USDGross price for quantities from 10 pcs - 124.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.