+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1892CCD1600

Module: diode; double,common cathode; 1.6kV; If: 90A; F18; screw

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1892CCD1600
TME Symbol:
F1892CCD1600-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
90A
Case
F18
Max. forward voltage
1.4V
Max. forward impulse current
1.95kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F1892CCD1600
0 in TME stock
Net price for quantities from 1 pcs - 168.08 USDGross price for quantities from 1 pcs - 168.08 USD
Net price for quantities from 3 pcs - 148.24 USDGross price for quantities from 3 pcs - 148.24 USD
Net price for quantities from 5 pcs - 124.90 USDGross price for quantities from 5 pcs - 124.90 USD
Net price for quantities from 10 pcs - 115.56 USDGross price for quantities from 10 pcs - 115.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.