+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1892SD1400

Module: thyristor; double series; 1.4kV; 90A; F18; Ufmax: 1.4V


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1892SD1400
TME Symbol:
F1892SD1400-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
90A
Case
F18
Max. forward voltage
1.4V
Max. forward impulse current
1.95kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SENSATA / CRYDOM,
*
F1892SD1400
0 in TME stock
Net price for quantities from 1 pcs - 207.02 USDGross price for quantities from 1 pcs - 207.02 USD
Net price for quantities from 3 pcs - 183.76 USDGross price for quantities from 3 pcs - 183.76 USD
Net price for quantities from 5 pcs - 153.52 USDGross price for quantities from 5 pcs - 153.52 USD
Net price for quantities from 10 pcs - 143.05 USDGross price for quantities from 10 pcs - 143.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.