+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 90A | |
Case | F18 | |
Max. forward voltage | 1.4V | |
Max. forward impulse current | 1.95kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |