+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1925

Fuse: fuse; automotive; 25A; 32VDC; 19.09mm; 19.09x5.12x18.87mm


Manufacturer: ELED

Manufacturer part number:
F1925
TME Symbol:
F1925

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
32V DC
Fuse size
19.09mm
Dimensions
19.09x5.12x18.87mm
Colour
natural
Gross weight1.5 g
Certificates
See other products in this category: Standard Automotive Fuses ELED,
*
F1925
0 in TME stock
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.