+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F1NST8

Microswitch SNAP ACTION; 1A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: SAIA-BURGESS

Manufacturer part number:
F1NST8
TME Symbol:
F1NST8

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP54
Leads
angled, for PCB
Body dimensions
14.5x4.8x5mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
2N
Terminal pitch
2.5x5.04mm
Dimensions
Gross weight0.53 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
*
F1NST8
84 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 20 pcs - 4.01 USDGross price for quantities from 20 pcs - 4.01 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.62 USDGross price for quantities from 500 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs