+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F20054

Fuse: fuse; ceramic,automotive; 5A; 32VDC; 6x25mm


Manufacturer: ELED

Manufacturer part number:
F20054
TME Symbol:
F20054

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Current rating
5A
Rated voltage
32V DC
Fuse size
6x25mm
Colour
yellow
Quantity in set/package
100pcs.
Gross weight0.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
F20054
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.