+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive, ceramic | |
Current rating | 16A | |
Rated voltage | 32V DC | |
Fuse size | 6x25mm | |
Colour | red | |
Quantity in set/package | 50pcs. |