+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSF202001R0160

RCD breaker; Inom: 16A; Ires: 10mA; Max surge current: 5000A; IP20


Manufacturer: ABB

Manufacturer part number:
2CSF202001R0160
TME Symbol:
F202AC-16/0.01

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
16A
Residual current
10mA
Max surge current
5kA
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
F200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight211.11 g
Certificates
EAN code8012542779902
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF202001R0160
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.87 USDGross price for quantities from 1 pcs - 88.87 USD
Net price for quantities from 6 pcs - 82.94 USDGross price for quantities from 6 pcs - 82.94 USD
Net price for quantities from 12 pcs - 77.02 USDGross price for quantities from 12 pcs - 77.02 USD