+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSF204001R2800

RCD breaker; Inom: 80A; Ires: 100mA; Max surge current: 5000A; IP20

Manufacturer: ABB

Manufacturer part number:
2CSF204001R2800
TME Symbol:
F204AC-80/0.1

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
80A
Residual current
0.1A
Max surge current
5kA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
F200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight375 g
Certificates
EAN code8012542916802
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204001R2800
0 in TME stock
Net price for quantities from 1 pcs - 131.30 USDGross price for quantities from 1 pcs - 131.30 USD
Net price for quantities from 3 pcs - 122.54 USDGross price for quantities from 3 pcs - 122.54 USD
Net price for quantities from 12 pcs - 113.79 USDGross price for quantities from 12 pcs - 113.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.