+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSF204201R2630

RCD breaker; Inom: 63A; Ires: 100mA; Max surge current: 5000A; IP20


Manufacturer: ABB

Manufacturer part number:
2CSF204201R2630
TME Symbol:
F204AS-63/0.1

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
63A
Residual current
0.1A
Max surge current
5kA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
F200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight395.2 g
Certificates
EAN code8012542823407
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204201R2630
0 in TME stock
Net price for quantities from 1 pcs - 201.81 USDGross price for quantities from 1 pcs - 201.81 USD
Net price for quantities from 6 pcs - 188.36 USDGross price for quantities from 6 pcs - 188.36 USD
Net price for quantities from 12 pcs - 174.90 USDGross price for quantities from 12 pcs - 174.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs