+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F24S1-1243GDS002

Switch: vandal resistant; Pos: 2; SPDT x2; 2A/250VAC; 1A/30VDC

Manufacturer: DECA

Manufacturer part number:
F24S1-1243GDS002
TME Symbol:
F24S1-1243GDS002

Specification

Manufacturer
DECA
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT x2
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
1A / 30V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
12V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
100000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Min. insulation resistance
0.1GΩ
Panel thickness
0.5...6mm
Dimensions
Ø21.5x36.9mm
Operating temperature
-25...50°C
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches DECA
*
F24S1-1243GDS002
Product withdrawn from the offer
Use the specification table below to search for similar products