+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F27156-000

Heat shrink sleeve; flexible; 2: 1; 26.8mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
F27156-000

Alternative designations: VERSAFIT-MINI-SPL-1-BK

TME Symbol:
F27156-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
26.8mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.88mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
F27156-000
0 in TME stock
Net price for quantities from 5 pcs - 37.84 USDGross price for quantities from 5 pcs - 37.84 USD
Net price for quantities from 15 pcs - 34.50 USDGross price for quantities from 15 pcs - 34.50 USD
Net price for quantities from 25 pcs - 31.15 USDGross price for quantities from 25 pcs - 31.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.