+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F2UEETB

Switch: push-button; Pos: 2; DPDT; 0.5A/125VAC; 0.5A/30VDC; ON-ON

Manufacturer: C&K

Manufacturer part number:
F2UEETB
TME Symbol:
F2UEETB

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
brass
Contact plating
gold-plated, silver plated
Min. insulation resistance
1GΩ
Mounting
THT
Manufacturer series
F
Operating temperature
-40...70°C
Gross weight2.858 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
F2UEETB
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerBag = 250 pcs