+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F331K29Y5RN63J5R

Capacitor: ceramic; 330pF; 1kV; ±10%; THT; 5mm

Manufacturer: VISHAY

Manufacturer part number:
F331K29Y5RN63J5R
TME Symbol:
F331K29Y5RN63J5R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
1kV
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-30...125°C
Gross weight0.5 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
F331K29Y5RN63J5R
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 25000 pcs - 0.07 USDGross price for quantities from 25000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)