+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F332K69Y5RN63K7R

Capacitor: ceramic; 3.3nF; 1kV; ±10%; THT; 7.5mm


Manufacturer: VISHAY

Manufacturer part number:
F332K69Y5RN63K7R
TME Symbol:
F332K69Y5RN63K7R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
1kV
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-30...125°C
Gross weight1.4 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
F332K69Y5RN63K7R
0 in TME stock
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.