+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F39-FMA400R

Mounting bracket; F3SG-SR/PG; 150mm


Manufacturer: OMRON

Manufacturer part number:
F39-FMA400R
TME Symbol:
F39-FMA400R

Specification

Manufacturer
OMRON
Type of sensors accessories
mounting bracket
Manufacturer series
F3SG-SR/PG
Kit contents
2 brackets (transmitter and receiver)
Related items
F3SG-R, F3SG-RA, F3SG-SR
Length
0.15m
Application
muting sensor (through-beam)
Gross weight869 g
Certificates
EAN code4549734523141
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F39-FMA400R
0 in TME stock
Net price for quantities from 1 set - 115.75 USDGross price for quantities from 1 set - 115.75 USD
Net price for quantities from 5 set - 108.18 USDGross price for quantities from 5 set - 108.18 USD
Net price for quantities from 10 set - 100.62 USDGross price for quantities from 10 set - 100.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.