+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F39-HGA0200

Cover; F3SG-R Advanced; 200mm; Resistance to: spatter

Manufacturer: OMRON

Manufacturer part number:
F39-HGA0200
TME Symbol:
F39-HGA0200

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG4RA01852501TS, F3SG-4RA0160-14, F3SG-4RA0190-30
Application - series/manufacturer
F3SG-R Advanced
Length
0.2m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight145.5 g
Certificates
EAN code4548583571181
See other products in this category: Light Curtains OMRON,
*
F39-HGA0200
0 in TME stock
Net price for quantities from 1 pcs - 66.78 USDGross price for quantities from 1 pcs - 66.78 USD
Net price for quantities from 5 pcs - 62.42 USDGross price for quantities from 5 pcs - 62.42 USD
Net price for quantities from 10 pcs - 58.05 USDGross price for quantities from 10 pcs - 58.05 USD
No. of pieces (Multiplicity: 1)