+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F39-JG7A-D

Cable: for sensors/automation; PIN: 8; M12 female straight; 7m

Manufacturer: OMRON

Manufacturer part number:
F39-JG7A-D
TME Symbol:
F39-JG7A-D

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 female straight
Cable length
7m
Application
F3SG-R receivers
Gross weight492 g
Certificates
EAN code4548583567849
See other products in this category: Sensors - Cables OMRON,
*
F39-JG7A-D
0 in TME stock
Net price for quantities from 1 pcs - 81.62 USDGross price for quantities from 1 pcs - 81.62 USD
Net price for quantities from 5 pcs - 76.28 USDGross price for quantities from 5 pcs - 76.28 USD
Net price for quantities from 10 pcs - 70.95 USDGross price for quantities from 10 pcs - 70.95 USD
No. of pieces (Multiplicity: 1)